XC6119C15A7R-G
USPN-4/I°/Voltage Detector with Delay Time Adjustable
Manufacturer:Torex
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: XC6119C15A7R-G
Secondary Manufacturer Part#: XC6119C15A7R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 us | ||
| Gold over Nickel | ||
| No | ||
| 260 °C | ||
| 6 V | ||
| 100 mW | ||
| 1.53 V | ||
| 1.47 V | ||
| 0.8, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 2.2 | ||
| 1.8, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4USPN | ||
| 4 | ||
| 1.2 x 0.9 x 0.38 mm | ||
| Industrial | ||
| USPN | ||
| 6 V | ||
| 700 mV | ||
| Voltage Detector With Built In Delay Circuit | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |