PDP SEO Portlet

XC6118N25AGR-G

Volt Supervisor Detect 2.55V 6V 4-Pin USP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6118N25AGR-G
Secondary Manufacturer Part#: XC6118N25AGR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30 us
Gold or Silver over Nickel
No
260
2.55 V
2.45 V
0.8, 5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
1.8 uA
-40 to 85 °C
85 °C
-40 °C
4USP
4
1.6 x 1.2 x 0.6(Max)
Industrial
USP
6 V
1 V
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32857
6000+
$0.31081
12000+
$0.30263
24000+
$0.29487
48000+
$0.2875