XC6118N11AGR-G
Volt Supervisor Detect 1.13V 6V 4-Pin USP T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: XC6118N11AGR-G
Secondary Manufacturer Part#: XC6118N11AGR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 us | ||
| Gold or Silver over Nickel | ||
| No | ||
| 260 °C | ||
| 1.13 V | ||
| 1.07 V | ||
| 0.8, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 1.8 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4USP | ||
| 4 | ||
| 1.2 x 1.6 x 0.6 | ||
| No | ||
| Industrial | ||
| USP | ||
| 6 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |