PDP SEO Portlet

XC6118N09AMR-G

Volt Supervisor Detect 0.8V to 5V 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6118N09AMR-G
Secondary Manufacturer Part#: XC6118N09AMR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6118N series is a low power consumption voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies.Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6118N can maintain the state of detection even when voltage of the monitored power supply drops to 0V.Moreover, a release delay time can be adjusted by the external capacitor connected to the Cd pin.The VOUT pin is available in N-channel open drain output configuration.

  • High Accuracy ±2%(Detect voltage ?1.5V). ±30mV(Detect voltage <1.5V)
  • Low Power Consumption 0.4µA TYP. (Detect, Vin= 1.0V)0.8µA TYP. (Release, Vin= 1.0V)
  • Detect voltage Range: 0.8V-5.0V (0.1V increments)
  • Operating voltage Range: 1.0V-6.0V
  • Temperature Characteristics: ±100ppm/°C TYP
  • Output Configuration: N-channel open drain
  • Pin Function Power supply separation Release delay time adjustable
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: USP-4, SOT-25
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
30 us
No
260
0.93 V
0.87 V
0.8, 5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
1.8 uA
-40 to 85 °C
85 °C
-40 °C
5SOT-25
5
2.9 x 1.6 x 1.1 mm
SOT-25
6 V
1 V
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.30857
6000+
$0.29353
12000+
$0.29204
24000+
$0.29055
48000+
$0.28906