XC6118C25AGR-G
Volt Supervisor Detect 2.55V 6V 4-Pin USP T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: XC6118C25AGR-G
Secondary Manufacturer Part#: XC6118C25AGR-G
- RoHS 10 Compliant
- Tariff Charges
The XC6118C25AGR-G is a low power consumption voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. Since the sense pin is separated from the power supply pin, it allows the IC to monitor the other power supply. The XC6118C25AGR-G can maintain the state of detection even when voltage of the monitored power supply drops to 0V. Moreover, a release delay time can be adjusted by the external capacitor connected to the Cd pin. The VOUT pin is available in CMOS.
- High Accuracy: ±2%(Detect voltage ?1.5V)
- Low Power Consumption0.4µA TYP. (Detect, Vin= 1.0V)0.8µA TYP. (Release, Vin= 1.0V)
- Detect voltage: 2.5V
- Operating voltage Range: 1.0V-6.0V
- Temperature Characteristics: ±100ppm/°C TYP
- Output Configuration: CMOS
- Pin Function Power supply separation Release delay time adjustable
- Operating Ambient Temperature: -40°C to 85°C
- Available in USP-4 package
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 µs | ||
| USP | ||
| Surface Mount | ||
| No | ||
| 260 | ||
| 2.55 V | ||
| 2.45 V | ||
| 0.8, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 1.8 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4USP | ||
| 4 | ||
| 1.2 x 1.6 x 0.6(Max) | ||
| XC6118 Series | ||
| Industrial | ||
| USP | ||
| 6 V | ||
| 1 V | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |