XBS304S19R-G
Diode Schottky 40V 3A 2-Pin SMA-XG T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: XBS304S19R-G
Secondary Manufacturer Part#: XBS304S19R-G
- RoHS 10 Compliant
- Tariff Charges
- Forward voltage: VF= 0.465V (TYP.)
- Forward current: IF(AVE)= 3A
- Repetitive Peak Reverse voltage: VRM= 40V
- Package: SMA-XG.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| SMA-XG | ||
| Single | ||
| Surface Mount | ||
| 60 | ||
| 510 | ||
| 2 | ||
| 125 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |