PDP SEO Portlet

XBS303V19R-G

Diode Schottky Barrier 30V 3A 2-Pin SMA-XG T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XBS303V19R-G
Secondary Manufacturer Part#: XBS303V19R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Forward voltage: VF= 0.355V (TYP.)
  • Forward current: IF(AVE)= 3A
  • Repetitive Peak Reverse voltage: VRM= 30V
  • Package: SMA-XG.

Technical Attributes

Find Similar Parts

Description Value
3
SMA-XG
Single
Surface Mount
60
390
2
125 °C
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.27143
4000+
$0.25676
8000+
$0.25
16000+
$0.24359
32000+
$0.2375