XBS104V14R-G
Diode Schottky 40V 1A 2-Pin SOD-123A T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: XBS104V14R-G
Secondary Manufacturer Part#: XBS104V14R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-123A | ||
| Single | ||
| Surface Mount | ||
| 20 | ||
| 410 | ||
| 2 | ||
| 125 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |