XBS013S16R-G
Small Signal Schottky Diode, Single, 30 V, 100 mA, 1 V, 600 mA, 150 °C, SOD-723, 2 Pins, 2 ns
Manufacturer:Torex
Product Category:
Diodes, Small Signal Schottky Diodes
Avnet Manufacturer Part #: XBS013S16R-G
- RoHS 10 Compliant
- Tariff Charges
- Forward voltage: VF= 0.71V (TYP.)
- Forward current: IF(AV)= 100mA
- Repetitive Peak Reverse voltage: VRM= 30V
- Environmentally Friendly: EU Rohs Compliant, Pb Free
- Package: SOD-723.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mA | ||
| SOD-723 | ||
| Single | ||
| Surface Mount | ||
| 600 mA | ||
| 1 V | ||
| 2 Pins | ||
| 150 °C | ||
| 600 A | ||
| XBS013S16R Series | ||
| null | ||
| 30 V | ||
| 2 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |