XBR12A10-G
Bridge Rectifier, Single Phase, 1 kV, 1.5 A, SDIP, 4 Pins, 1.1 V, Surface Mount, 50 A, 85 °C
Manufacturer:Torex
Product Category:
Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: XBR12A10-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| SDIP | ||
| Surface Mount | ||
| 50 A | ||
| 1.1 V | ||
| Single Phase | ||
| 4 Pins | ||
| 85 °C | ||
| XBR12A Series | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |