XBP1011-G
TVS Diode, XBP1011 Series, Unidirectional, 5 V, 9 V, SOD-523P, 2 Pins, 6 V to 120 W, 150 °C
Manufacturer:Torex
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: XBP1011-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-523P | ||
| Surface Mount | ||
| 6 V | ||
| null | ||
| XBP1011 Series | ||
| 5 V | ||
| 9 V | ||
| 150 °C | ||
| 120 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |