XBP1010-G
TVS Diode, XBP1010 Series, Unidirectional, 5 V, 12 V, SOD-923, 2 Pins, 6.2 V to 40 W, 150 °C
Manufacturer:Torex
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: XBP1010-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-923 | ||
| Surface Mount | ||
| 6.2 V | ||
| null | ||
| XBP1010 Series | ||
| 5 V | ||
| 12 V | ||
| 150 °C | ||
| 40 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |