XBP1006-G
ESD Protection Device, 12 V, SOT-23P, 3 Pins, 5 V, 1 pF
Click image to enlarge
Manufacturer:Torex
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: XBP1006-G
Secondary Manufacturer Part#: XBP1006-G
- RoHS 10 Compliant
- Tariff Charges
- Terminal Capacitance: 1.0pF (Pin1-3, Pin2-3)
- ESD Protection: 8kV Contact
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |