PDP SEO Portlet

TM104SBH01

Manufacturer:Tianma
Product Category: Displays, TFT Modules
Avnet Manufacturer Part #: TM104SBH01
Secondary Manufacturer Part#: TM104SBH01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
211.2x158.4 mm
LED
Normally White
10.4 in
LVDS
-10 to 60 °C
26
800x600 Pixels
236 x 176.9 x 7.3 mm
SVGA
No
300 cd/m2
400:1
25 ms
140, 130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 9013800100
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: