TM084SDHG01-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170.4 x 127.8 mm | ||
| LED | ||
| 16,700,000 Colors | ||
| Normally White-Transmissive | ||
| 8.4 in | ||
| LVDS | ||
| Panel Mount | ||
| -20 to 70 °C | ||
| 20 | ||
| Commercial | ||
| 350 cd/m2 | ||
| 500:1 | ||
| 0.759 W | ||
| 20 ms |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 9013800100 |