PDP SEO Portlet

TM070RDHG24

Manufacturer:Tianma
Product Category: Displays, TFT Modules
Avnet Manufacturer Part #: TM070RDHG24
Secondary Manufacturer Part#: TM070RDHG24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
154.08 x 85.92 mm
LED
16,700,000 Colors
Normally White-Transmissive
7 in
TCON
Panel Mount
-30 to 85 °C
50
Industrial
400 cd/m2
1000:1
1.536 W
25 ms

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 9013800100
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: