PDP SEO Portlet

TM070JDHG30

Manufacturer:Tianma
Product Category: Displays, TFT Modules
Avnet Manufacturer Part #: TM070JDHG30
Secondary Manufacturer Part#: TM070JDHG30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
149.76 x 93.6 mm
LED
SFT with Normally Black
7 in
LVDS
Surface Mount
-20 to 70 °C
40
1280x800 Pixels
161 x 107 x 3.35
Commercial
No
400 cd/m2
800:1
1.302 W
35 ms
70, 80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: 9013800100
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: