TM037WBHT01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 56.16 x 74.88 mm | ||
| LED | ||
| 262,000 Colors | ||
| Normally Black | ||
| 3.7 in | ||
| 18 Bit RGB | ||
| Surface Mount | ||
| -20 to 70 °C | ||
| Box | ||
| 39 | ||
| 480x640 Pixels | ||
| 89 x 65 x 4.3 | ||
| 350 cd/m2 | ||
| 150:1 | ||
| 0.12 W | ||
| 30 ms | ||
| 50, 50 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 9013800100 |