PDP SEO Portlet

NL8048AC19-13ND-C1

Manufacturer:Tianma
Product Category: Displays, TFT Modules
Avnet Manufacturer Part #: NL8048AC19-13ND-C1
Secondary Manufacturer Part#: NL8048AC19-13ND-C1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
152.4 x 91.44 mm
LCD
262,144 Colors
7 in
LVDS
-30 to 80 °C
20
800x400 Pixels
170 x 111 x 8.5 mm
WVGA
Commercial
500 cd/m2
800:1
18 ms

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 9013809100
Schedule B: 9013800100
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: