SZD20CDT
Manufacturer:Teledyne Relays
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: SZD20CDT
Secondary Manufacturer Part#: SZD20CDT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 235 | ||
| 3 V | ||
| Surface Mount | ||
| 1 A | ||
| MOSFET | ||
| DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 9.91 x 6.35 x 3.81 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |