SR75-2ST
Click image to enlarge
Manufacturer:Teledyne Relays
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: SR75-2ST
Secondary Manufacturer Part#: SR75-2ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 260 | ||
| 32 V | ||
| Surface Mount | ||
| 0.75 A | ||
| Power FET | ||
| DC | ||
| 8PDIP SMD | ||
| 8 | ||
| 21.72 x 6.35 x 4.06 mm | ||
| No | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |