PDP SEO Portlet

SQ24D25-12

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: SQ24D25-12
Secondary Manufacturer Part#: SQ24D25-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
32 V
4000 V
Through Hole
25 A
AC
280 V
8
44.5 x 58 x 19.6 mm
0
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $: