PDP SEO Portlet

SH60D50

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: SH60D50
Secondary Manufacturer Part#: SH60D50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
32 V
DIN Rail
50 A
Triac
AC
3
3
58.5 x 45 x 30 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$203.5607
72+
$196.37191
144+
$189.8
288+
$183.67742
576+
$180.72