PDP SEO Portlet

SH48D35

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: SH48D35
Secondary Manufacturer Part#: SH48D35
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
32 V
DIN Rail
35 A
Triac
AC
3
3
58.5 x 45 x 30 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $: