SD48D50A2
Manufacturer:Teledyne Relays
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: SD48D50A2
Secondary Manufacturer Part#: SD48D50A2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 30 V | ||
| Screw Mount | ||
| 50(RMS) A | ||
| Thyristor | ||
| AC | ||
| 4 | ||
| 4 | ||
| 58 x 44.5 x 19.6 + 16 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |