SD24D50-06
Relay SSR 3mA 30V DC-IN 50A 280V AC-OUT 8-Pin
Manufacturer:Teledyne Relays
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: SD24D50-06
Secondary Manufacturer Part#: SD24D50-06
- RoHS 10 Compliant
- Tariff Charges
The Series SD dual-phase relays are designed for all types of loads. The design incorporates two relays in a single package. The relays utilize optical isolation to protect the control from load transients. High current models are excellent for motor and phase angle control. The 50A 600 Vac models are available with common control connector or individual control connector. Applications include motor control, heating control, uninterruptible power supplies, light dimmers, industrial and process control, and on/off controls of AC equipment.
- Designed for all types of loads
- Dual output (two relays in one package)
- Faston terminals
- Connector for common or individual control
- Tight zero-cross window for low EMI
- High immunity to surges
- Voltage Rating: 12-280 Vac
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 30 V | ||
| Screw Mount | ||
| 50(RMS) A | ||
| Thyristor | ||
| AC | ||
| 8 | ||
| 8 | ||
| 58 x 44.5 x 19.6 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541420080 |
| Schedule B: | 8541420000 |