PDP SEO Portlet

SC60-20

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: SC60-20
Secondary Manufacturer Part#: SC60-20
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
1.5 V
Surface Mount
0.75 A
Power FET
AC|DC
6Mini-PDIP SMD
6
9.91 x 6.35 x 3.81 mm
No
Mini-DIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $: