PDP SEO Portlet

S60D125

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: S60D125
Secondary Manufacturer Part#: S60D125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
30 V
Screw Mount
125(RMS) A
SCR|Triac
AC
4
4
58.2 x 44.5 x 22.8 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$412.49821
72+
$397.93075
144+
$384.56206
288+
$372.15843
576+
$360.575