PDP SEO Portlet

S134D-18

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: S134D-18
Secondary Manufacturer Part#: S134D-18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11.25 mA
1600 Ohm
Precious Metal|Copper-Nickel
18 V
Tin
260
115 V
250 mA
1 A
28 V
0.59 Vdc
Surface Mount
4 ms
-55 to 85 °C
8
9.53(Max) x 9.53(Max) x 11.68(Max)
Non-Latching
Solder
Surface Mount Commercial Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$127.2557
300+
$118.67838
1500+
$110.73056
3000+
$107.15942
6000+
$103.8125