PDP SEO Portlet

S114-26

Manufacturer:Teledyne Relays
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: S114-26
Secondary Manufacturer Part#: S114-26
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Precious Metal|Copper-Nickel
Tin
260
115 V
28 V
Surface Mount
-55 to 85 °C
9.6 x 10.42 x 9.14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$97.8922
100+
$74.0415
250+
$73.6618
1500+
$73.2821
3000+
$72.9024