LS60D22C
Click image to enlarge
Manufacturer:Teledyne Relays
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: LS60D22C
Secondary Manufacturer Part#: LS60D22C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 14 V | ||
| Through Hole | ||
| 25(RMS) A | ||
| Thyristor | ||
| AC | ||
| 4SIP | ||
| 4 | ||
| 43.6 x 6.3 x 24.5 mm | ||
| No | ||
| SIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |