PDP SEO Portlet

J432T-5M

Electromechanical Relay DPDT 1ADC/0.25AAC 5VDC 100Ohm Through Hole

Manufacturer:Teledyne Relays
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: J432T-5M
Secondary Manufacturer Part#: J432T-5M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TO-5 relay, originally conceived and developed by Teledyne, has become one of the industry standards for low-level switching from dry circuit to 1 ampere. Designed for high-density PC board mounting, its small size and low coil power dissipation make the 432 relay one of the most versatile ultraminiature relays available.

The Series 432D and 432DD relays have internal discrete silicon diodes for coil suppression and polarity reversal protection. The hybrid 432T relay has an internal silicon suppression diode and a transistor driver. This hybrid package reduces required PC board floor space by reducing the number of external components needed to drive the relay.

By virtue of its inherently low intercontact capacitance and contact circuit losses, the 432 relay has shown its worth as an RF switch for frequency ranges well into the UHF spectrum. In addition, the sensitive Series 432 relay has a high resistance coil, thus requiring extremely low operating power (200 milliwatts, typical at room temperature). The advantages of reduced heat dissipation and power supply demands are a plus.

  • All welded construction
  • Unique uni-frame design, providing high magnetic efficiency and mechanical rigidity
  • High force/mass ratios for resistance to shock and vibration
  • Advanced cleaning techniques provide maximum assurance of internal cleanliness
  • Precious metal alloy contact material with gold plating assures excellent high current and dry circuit switching capabilities
  • DPDT basic relay

Technical Attributes

Find Similar Parts

Description Value
Precious Metal|Copper-Nickel
115 V
28 V
Through Hole
-65 to 125 °C
9.4 x 9.4 x 9.52 mm
Established Reliability Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$172.80137
1500+
$161.13947
3000+
$155.7259
6000+
$150.70314
12000+
$146.64