HD00CFY
Manufacturer:Teledyne Relays
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: HD00CFY
Secondary Manufacturer Part#: HD00CFY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 18 V | ||
| Through Hole | ||
| 2.1 A | ||
| Power FET | ||
| DC | ||
| 6HSDIP | ||
| 6 | ||
| 22.6 x 13.5 x 4.83 mm | ||
| No | ||
| HSDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |