PDP SEO Portlet

FS24D20-06 / R

Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin(4+Tab) T/R

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: FS24D20-06 / R
Secondary Manufacturer Part#: FS24D20-06 / R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Series FS relays are designed for medium power loads. The design incorporates a triac output. The Series FS relays utilize optical isolation to protect the control from load transients. The FS compact package is available with faston or PCB terminals. Its compact size makes it ideal for designs where space is limited. The Series FS relays have excellent thermal performance.

  • Miniature size package
  • Designed for medium-power applications
  • Faston or PCB terminals available
  • Tight zero-cross window for low EMI
  • Excellent thermal performance
  • High immunity to surges

Technical Attributes

Find Similar Parts

Description Value
8300 us
4000 Vrms
Screw Mount
1
-40 to 100 °C
AC
600 V
4
4
21 x 21 x 15 mm
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$71.2569
96+
$68.74048
192+
$66.43834
384+
$64.29565
768+
$62.2875