FR75-1
Click image to enlarge
Manufacturer:Teledyne Relays
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: FR75-1
Secondary Manufacturer Part#: FR75-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 5.5 V | ||
| Through Hole | ||
| 1 A | ||
| Power FET | ||
| DC | ||
| 4Mini-DIP | ||
| 4 | ||
| 10.74 x 11.76 x 4.83 mm | ||
| No | ||
| Mini-DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |