FB00KBY
Manufacturer:Teledyne Relays
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: FB00KBY
Secondary Manufacturer Part#: FB00KBY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 3.25 V | ||
| Through Hole | ||
| 0.5 A | ||
| Power FET | ||
| DC | ||
| 6Metal Mini-DIP | ||
| 6 | ||
| 10.6 x 11.6 x 4.83 mm | ||
| No | ||
| Metal Mini-DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |