PDP SEO Portlet

ER421D-26B

Electromechanical Relay SPDT 1ADC/0.25AAC 26.5VDC 2KOhm Through Hole

Manufacturer:Teledyne Relays
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: ER421D-26B
Secondary Manufacturer Part#: ER421D-26B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The magnetic-latching TO-5 relay, originally conceived and developed by Teledyne, has become one of the industry standards for low-level switching from dry circuit to 0.5 ampere. Designed for high-density PC board mounting, its small size and low coil power dissipation make the 421 relay one of the most versatile ultraminiature relays available.

The following unique construction features and manufacturing techniques provide excellent resistance to environmental extremes and overall high reliability.

By virtue of its inherently low intercontact capacitance and contact circuit losses, the 421 relay has proven to be an excellent ultraminiature RF switch for frequency ranges well into the UHF spectrum. A typical RF application for this TO-5 relay is in handheld radio transceivers, wherein the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of transmit-receive switching.

The Series 421 magnetic-latching relays are ideally suited for applications where coil power dissipation must be minimized. The relays can be operated with a short duration pulse. After the contacts have transferred, no external holding power is required. The magnetic latching feature of the Series 421 provides a “memory” capability, since the relays will not reset upon removal of coil power.

  • All welded construction
  • Unique uni-frame design providing high magnetic efficiency and mechanical rigidity
  • High force/mass ratios for resistance to shock and vibration
  • Advanced cleaning techniques provide maximum assurance of internal cleanliness
  • Precious metal alloy contacts material with gold plating assures excellent high current and dry circuit switching capabilities

Technical Attributes

Find Similar Parts

Description Value
Precious Metal|Copper-Nickel
115 V
250 mA
1 A
28 V
Through Hole
-65 to 125 °C
9.4 x 9.4 x 7.11 mm
Magnetic Latching Established Reliability Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$325.84013
300+
$303.84881
1500+
$283.50886
3000+
$278.885
6000+
$277.44