PDP SEO Portlet

ER411M4-26B/S

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: ER411M4-26B/S
Secondary Manufacturer Part#: ER411M4-26B/S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14.4 mA
2000 Ohm
SPDT
Alloy
26.5 V
Gold
115 V
250 mA
1 A
28 V
18 Vdc
0.3 W
0.89 Vdc
Through Hole
2 ms
-65 to 125 °C
5
9.4 x 6.86 mm
Non-Latching
Established Reliability Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$146.46075
100+
$136.59815
250+
$127.43634
1500+
$118.93949
3000+
$115.2375