ER114DM4-26A/SQ
Electromechanical Relay DPDT 250mA 1A 26.5VDC Through Hole
- RoHS 10 Compliant
- Tariff Charges
The 114 sensitive Centigrid® relay with a minimal increase in profile height (.275 in.). Its .100-inch grid spaced terminals, which preclude the need for spreader pads, and its low profile make the 134 relay ideal for applications where high packaging density is important.
By virtue of its inherently low intercontact capacitance and contact circuit losses, the 114 relay has proven to be an excellent ultraminiature RF switch for frequency ranges well into the UHF spectrum. A typical RF application for the Centigrid® relay is in handheld radio transceivers, wherein the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit-Receive switching.
- All welded construction
- Unique uni-frame design providing high magnetic efficiency and mechanical rigidity
- High force/mass ratios for resistance to shock and vibration
- Advanced cleaning techniques provide maximum assurance of internal cleanliness
- Precious metal alloy contact material with gold plating assures excellent high current and dry circuit switching capabilities
- DPDT basic relay
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DPDT | ||
| Precious Metal|Copper-Nickel | ||
| 26.5 V | ||
| 115 V | ||
| 250 mA | ||
| 1 A | ||
| 28 V | ||
| Through Hole | ||
| -65 to 125 °C | ||
| 8 | ||
| 9.53 x 9.53 x 6.99 mm mm | ||
| 114 | ||
| PC Pin | ||
| Centigrid Established Reliability Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410020 |