PDP SEO Portlet

DH24D25

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: DH24D25
Secondary Manufacturer Part#: DH24D25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
32 V
Screw Mount
25 A
Thyristor
AC
4
4
91 x 22.5 x 42 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:44  Mult:44  
USD $:
44+
$53.196
88+
$51.3174
176+
$49.59876
352+
$47.99916
704+
$46.5