C3P24D25-T1
Click image to enlarge
Manufacturer:Teledyne Relays
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: C3P24D25-T1
Secondary Manufacturer Part#: C3P24D25-T1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| DC | ||
| 30 V | ||
| 2500 V | ||
| Through Hole | ||
| 25 A | ||
| Thyristor | ||
| AC | ||
| 280 V | ||
| 8SIP | ||
| 8 | ||
| 81.28 x 8.26 x 27.69 | ||
| 0 | ||
| SIP | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410060 |
| Schedule B: | 8536410060 |