PDP SEO Portlet

732-6

Manufacturer:Teledyne Relays
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 732-6
Secondary Manufacturer Part#: 732-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Precious Metal|Copper-Nickel
115 V
28 V
Through Hole
-55 to 85 °C
9.4 x 10.29 x 9.76 mm
Commercial Sensitive Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$104.4902
1500+
$97.43413
3000+
$94.17333
6000+
$91.13548
12000+
$88.2875