PDP SEO Portlet

712D-9

Manufacturer:Teledyne Relays
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 712D-9
Secondary Manufacturer Part#: 712D-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Precious Metal|Copper-Nickel
115 V
28 V
Through Hole
-55 to 85 °C
9.4 x 9.4 x 6.99 mm
Commercial TO-5 Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 360 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$113.88531
1500+
$106.18016
3000+
$102.61298
6000+
$99.30332
12000+
$96.6432