PDP SEO Portlet

682-1W

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: 682-1W
Secondary Manufacturer Part#: 682-1W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
32 V
Through Hole
2(RMS) A
SCR
AC
4MDIP
4
22.6 x 13.5 x 4.83 mm
No
MDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 360 Weeks
Price for: Each
Quantity:
Min:200  Mult:25  
USD $: