652-2Y
Manufacturer:Teledyne Relays
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: 652-2Y
Secondary Manufacturer Part#: 652-2Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 32 V | ||
| Screw Mount | ||
| 25(RMS) A | ||
| SCR | ||
| AC | ||
| 5 | ||
| 5 | ||
| 61.5 x 39.88 x 33.02 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |