PDP SEO Portlet

652-1Y

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: 652-1Y
Secondary Manufacturer Part#: 652-1Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DC
32 V
Screw Mount
25(RMS) A
SCR
AC
5
5
61.5 x 39.88 x 33.02 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 360 Weeks
Price for: Each
Quantity:
Min:200  Mult:10  
USD $: