PDP SEO Portlet

412VM-26/Q

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: 412VM-26/Q
Secondary Manufacturer Part#: 412VM-26/Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28.3 mA
1130 Ohm
DPDT
Alloy
26.5 V
Gold
115 V
250 mA
1 A
28 V
22 Vdc
0.62 W
0.89 Vdc
Through Hole
3 ms
-65 to 125 °C
10
9.4 x 6.86 mm
Non-Latching
PC Pins
High Vibration and High Performance Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$317.81782
300+
$296.38571
1500+
$276.58667
3000+
$267.66452
6000+
$259.3