PDP SEO Portlet

412DVM4-26/SQ

Manufacturer:Teledyne Relays
Avnet Manufacturer Part #: 412DVM4-26/SQ
Secondary Manufacturer Part#: 412DVM4-26/SQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
28.3 mA
1050 Ohm
DPDT
Alloy
26.5 V
Gold
115 V
250 mA
1 A
28 V
22 Vdc
0.62 W
0.89 Vdc
Through Hole
3 ms
-65 to 125 °C
10
9.4 x 6.86 mm
Non-Latching
PC Pins
High Vibration and High Performance Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  435
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$344.3748
1500+
$324.255
3000+
$313.4465
6000+
$302.638
12000+
$291.8295