PDP SEO Portlet

172DM4-26

Manufacturer:Teledyne Relays
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 172DM4-26
Secondary Manufacturer Part#: 172DM4-26
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Precious Metal|Copper-Nickel
28 V
Through Hole
-55 to 85 °C
8.51 x 8.51 x 7.11 mm
Centigrid Commercial Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  41.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$42.02251