TS68C429AVRA
Multi Channel Receiver/Transmitter 84-Pin PGA
Manufacturer:Teledyne e2v
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: TS68C429AVRA
Secondary Manufacturer Part#: TS68C429AVRA
- RoHS 10 Compliant
- Tariff Charges
The TS68C429A is an ARINC 429 controller. It is an enhanced version of the EF 4442 and it is designed to be connected to the new 16- or 32-bit microprocessors, especially these of the e2v TS68K family.
- Eight Independent Receivers (Rx)
- Three Independent Transmitters (Tx)
- Full TS68K Family Microprocessor Interface Compatibility
- 16-bit Data-bus
- ARINC 429 Interface: “1” and “0” Lines, RZ Code
- Support all ARINC 429 Data Rate Transfer and up to 2.5 Mbit/s
- Multi Label Capability
- Parity Control: Odd, Even, No Parity, Interrupt Capability
- Independent Programmable Frequency for Rx and Tx Channels
- Eight Messages FIFO per Tx Channel
- Independent Interrupt Request Line for Rx and Tx Functions
- Vectored Interrupts
- Daisy Chain Capability
- Direct Addressing of all Registers
- Test Modes Capability
- 20 MHz Operating Frequency
- Self-test Capability for Receiver Label Memories and Transmit FiFO
- Low Power: 400 mW
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |